
SDR1806-220ML | |
---|---|
DigiKey Part Number | 118-SDR1806-220MLTR-ND - Tape & Reel (TR) 118-SDR1806-220MLCT-ND - Cut Tape (CT) 118-SDR1806-220MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1806-220ML |
Description | FIXED IND 22UH 3.6A 45 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 3.6 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1806-220ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | 22 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.720" L x 0.551" W (18.30mm x 14.00mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $6.33100 | $63.31 |
100 | $5.20250 | $520.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.09104 | $1,022.76 |
500 | $3.85736 | $1,928.68 |
750 | $3.72703 | $2,795.27 |
1,250 | $3.58203 | $4,477.54 |