SDR1806 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1806-150ML

DigiKey Part Number
118-SDR1806-150MLTR-ND - Tape & Reel (TR)
118-SDR1806-150MLCT-ND - Cut Tape (CT)
118-SDR1806-150MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1806-150ML
Description
FIXED IND 15UH 4.3A 35 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 4.3 A 35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1806-150ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Unshielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
20 @ 2.52MHz
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.720" L x 0.551" W (18.30mm x 14.00mm)
Height - Seated (Max)
0.272" (6.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.72000$7.72
10$6.33100$63.31
100$5.20250$520.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.81296$1,203.24
500$4.53806$2,269.03
750$4.38479$3,288.59
1,250$4.19910$5,248.87
1,750$4.08119$7,142.08
2,500$3.95990$9,899.75
6,250$3.66504$22,906.50
12,500$3.58205$44,775.62
Manufacturers Standard Package