SDR0604 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0604-100KL

DigiKey Part Number
118-SDR0604-100KLTR-ND - Tape & Reel (TR)
118-SDR0604-100KLCT-ND - Cut Tape (CT)
118-SDR0604-100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0604-100KL
Description
FIXED IND 10UH SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0604-100KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±10%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" Dia (5.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.59000$3.59
10$2.96200$29.62
100$2.43200$243.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$2.16180$864.72
800$2.03840$1,630.72
1,200$1.96946$2,363.35
2,000$1.88596$3,771.92
2,800$1.83295$5,132.26
4,000$1.77843$7,113.72
10,000$1.64584$16,458.40
20,000$1.55232$31,046.40
40,000$1.53992$61,596.80
Manufacturers Standard Package