
SDR0604-100KL | |
|---|---|
DigiKey Part Number | 118-SDR0604-100KLTR-ND - Tape & Reel (TR) 118-SDR0604-100KLCT-ND - Cut Tape (CT) 118-SDR0604-100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0604-100KL |
Description | FIXED IND 10UH SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0604-100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" Dia (5.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.96200 | $29.62 |
| 100 | $2.43200 | $243.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $2.16180 | $864.72 |
| 800 | $2.03840 | $1,630.72 |
| 1,200 | $1.96946 | $2,363.35 |
| 2,000 | $1.88596 | $3,771.92 |
| 2,800 | $1.83295 | $5,132.26 |
| 4,000 | $1.77843 | $7,113.72 |
| 10,000 | $1.64584 | $16,458.40 |
| 20,000 | $1.55232 | $31,046.40 |
| 40,000 | $1.53992 | $61,596.80 |

