
SDR0503-390KL | |
---|---|
DigiKey Part Number | 118-SDR0503-390KLTR-ND - Tape & Reel (TR) 118-SDR0503-390KLCT-ND - Cut Tape (CT) 118-SDR0503-390KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0503-390KL |
Description | FIXED IND 39UH 650MA 420MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 650 mA 420mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0503-390KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 39 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.189" W (5.00mm x 4.80mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $3.24300 | $32.43 |
100 | $2.66530 | $266.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.32486 | $1,162.43 |
1,000 | $2.19209 | $2,192.09 |
1,500 | $2.11805 | $3,177.08 |
2,500 | $2.02832 | $5,070.80 |
3,500 | $1.97134 | $6,899.69 |
5,000 | $1.91274 | $9,563.70 |
12,500 | $1.77023 | $22,127.88 |
25,000 | $1.70378 | $42,594.50 |