


SDR0403-680KL | |
|---|---|
DigiKey Part Number | SDR0403-680KLTR-ND - Tape & Reel (TR) SDR0403-680KLCT-ND - Cut Tape (CT) SDR0403-680KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0403-680KL |
Description | FIXED IND 68UH 460MA 1.12 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 460 mA 1.12Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0403-680KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.12Ohm Max |
Series | Q @ Freq 20 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 11MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 680mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM43-680K-RC | Bourns Inc. | 1,588 | M8510CT-ND | $6.99000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.14100 | $31.41 |
| 100 | $2.57910 | $257.91 |
| 1,000 | $2.12115 | $2,121.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.00009 | $4,000.18 |
| 4,000 | $1.88605 | $7,544.20 |
| 6,000 | $1.82246 | $10,934.76 |
| 10,000 | $1.74545 | $17,454.50 |
| 14,000 | $1.69657 | $23,751.98 |
| 20,000 | $1.64628 | $32,925.60 |


