


SDR0403-4R7ML | |
|---|---|
DigiKey Part Number | SDR0403-4R7MLTR-ND - Tape & Reel (TR) SDR0403-4R7MLCT-ND - Cut Tape (CT) SDR0403-4R7MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0403-4R7ML |
Description | FIXED IND 4.7UH 1.7A 94 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 94mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0403-4R7ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 94mOhm Max | |
Q @ Freq | 28 @ 7.96MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $2.99400 | $29.94 |
| 100 | $2.46140 | $246.14 |
| 1,000 | $2.02396 | $2,023.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.90844 | $3,816.88 |
| 4,000 | $1.79962 | $7,198.48 |
| 6,000 | $1.73894 | $10,433.64 |
| 10,000 | $1.66545 | $16,654.50 |
| 14,000 | $1.61880 | $22,663.20 |
| 20,000 | $1.57083 | $31,416.60 |
| 50,000 | $1.56031 | $78,015.50 |

