
SDE0805A-100M | |
---|---|
DigiKey Part Number | SDE0805A-100MTR-ND - Tape & Reel (TR) SDE0805A-100MCT-ND - Cut Tape (CT) SDE0805A-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0805A-100M |
Description | FIXED IND 10UH 3.2A 70 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 3.2 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0805A-100M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 27.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.33000 | $4.33 |
10 | $3.57000 | $35.70 |
25 | $3.30680 | $82.67 |
50 | $3.11560 | $155.78 |
100 | $2.93760 | $293.76 |
250 | $2.71768 | $679.42 |
500 | $2.56246 | $1,281.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.41606 | $2,416.06 |
2,000 | $2.27821 | $4,556.42 |
3,000 | $2.20130 | $6,603.90 |
5,000 | $2.10821 | $10,541.05 |
7,000 | $2.04908 | $14,343.56 |
10,000 | $1.98829 | $19,882.90 |
25,000 | $1.89929 | $47,482.25 |