
SDE0604A-3R3M | |
---|---|
DigiKey Part Number | SDE0604A-3R3MTR-ND - Tape & Reel (TR) SDE0604A-3R3MCT-ND - Cut Tape (CT) SDE0604A-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0604A-3R3M |
Description | FIXED IND 3.3UH 3.8A 60 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 3.8 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0604A-3R3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.84000 | $3.84 |
10 | $3.17000 | $31.70 |
25 | $2.93440 | $73.36 |
50 | $2.76760 | $138.38 |
100 | $2.60840 | $260.84 |
250 | $2.41344 | $603.36 |
500 | $2.27540 | $1,137.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.14542 | $2,145.42 |
2,000 | $2.02297 | $4,045.94 |
3,000 | $1.95465 | $5,863.95 |
5,000 | $1.87196 | $9,359.80 |
7,000 | $1.81946 | $12,736.22 |
10,000 | $1.76544 | $17,654.40 |
25,000 | $1.66443 | $41,610.75 |