SDE0604A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE0604A-2R2M

DigiKey Part Number
SDE0604A-2R2MTR-ND - Tape & Reel (TR)
SDE0604A-2R2MCT-ND - Cut Tape (CT)
SDE0604A-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDE0604A-2R2M
Description
FIXED IND 2.2UH 4.35A 31MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 4.35 A 31mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDE0604A-2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.2A
Shielding
Unshielded
DC Resistance (DCR)
31mOhm Max
Q @ Freq
-
Frequency - Self Resonant
80MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,409
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.84000$3.84
10$3.17000$31.70
25$2.93440$73.36
50$2.76760$138.38
100$2.60840$260.84
250$2.41344$603.36
500$2.27540$1,137.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.14542$2,145.42
2,000$2.02297$4,045.94
3,000$1.95465$5,863.95
5,000$1.87196$9,359.80
7,000$1.81946$12,736.22
10,000$1.76544$17,654.40
25,000$1.66443$41,610.75
Manufacturers Standard Package