


SD70WBB | |
|---|---|
DigiKey Part Number | 118-SD70WBBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD70WBB |
Description | TCO HC SMD 70C NON SELF HOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 8 A 70°C (158°F) Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD70WBB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | - | |
Rated Functioning Temperature | 70°C (158°F) | |
Reset Temperature | 20°C (68°F) | |
Voltage Rating - DC | 14.0 | |
Current Rating (Amps) | 8 A | |
Approval Agency | - | |
Maximum Temperature Limit | - | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $8.15850 | $32,634.00 |


