


SD55ABB | |
|---|---|
DigiKey Part Number | 118-SD55ABBTR-ND - Tape & Reel (TR) 118-SD55ABBCT-ND - Cut Tape (CT) 118-SD55ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD55ABB |
Description | TCO HC SMD 55C SELF HOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 8 A 55°C (131°F) Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD55ABB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | - | |
Rated Functioning Temperature | 55°C (131°F) | |
Reset Temperature | 20°C (68°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 8 A | |
Approval Agency | - | |
Maximum Temperature Limit | - | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.95000 | $21.95 |
| 5 | $18.19400 | $90.97 |
| 10 | $16.79000 | $167.90 |
| 50 | $13.92820 | $696.41 |
| 100 | $12.84880 | $1,284.88 |
| 250 | $11.54396 | $2,885.99 |
| 500 | $10.64114 | $5,320.57 |
| 1,000 | $9.80415 | $9,804.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $8.36246 | $33,449.84 |



