
SA2-6200-CLT-STD | |
|---|---|
DigiKey Part Number | 118-SA2-6200-CLT-STDTR-ND - Tape & Reel (TR) 118-SA2-6200-CLT-STDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA2-6200-CLT-STD |
Description | GDT 6200V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 6200 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SA2-6200-CLT-STD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 6200 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.62000 | $29.62 |
| 5 | $24.55800 | $122.79 |
| 10 | $22.65600 | $226.56 |
| 50 | $18.79560 | $939.78 |
| 100 | $17.33680 | $1,733.68 |
| 250 | $15.57360 | $3,893.40 |
| 500 | $14.35324 | $7,176.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.22158 | $13,221.58 |
| 2,000 | $12.17163 | $24,343.26 |
| 3,000 | $11.62586 | $34,877.58 |

