
SA2-5500-CLT-STD | |
|---|---|
DigiKey Part Number | 118-SA2-5500-CLT-STDTR-ND - Tape & Reel (TR) 118-SA2-5500-CLT-STDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA2-5500-CLT-STD |
Description | GDT 5500V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 5500 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SA2-5500-CLT-STD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 5500 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.15000 | $28.15 |
| 5 | $23.38200 | $116.91 |
| 10 | $21.57100 | $215.71 |
| 50 | $17.89320 | $894.66 |
| 100 | $16.50460 | $1,650.46 |
| 250 | $14.82692 | $3,706.73 |
| 500 | $13.66548 | $6,832.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.01398 | $11,013.98 |

