RSW-100-TO-200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSW-200-50

DigiKey Part Number
118-RSW-200-50-ND
Manufacturer
Manufacturer Product Number
RSW-200-50
Description
RES CHAS MNT 250 UOHM 0.25%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
250 µOhms ±0.25% Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
250 µOhms
Tolerance
±0.25%
Power (Watts)
-
Composition
Metal Element
Temperature Coefficient
±15ppm/°C
Operating Temperature
30°C ~ 70°C
Features
Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
3.750" L x 1.000" W (95.25mm x 25.40mm)
Height - Seated (Max)
0.531" (13.49mm)
Lead Style
-
Package / Case
Rectangular Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$315.80000$315.80
10$227.92100$2,279.21
25$204.19760$5,104.94
50$189.35560$9,467.78
100$176.75000$17,675.00
250$162.95484$40,738.71
500$154.33068$77,165.34
Manufacturers Standard Package