
RSH-400-100 | |
|---|---|
DigiKey Part Number | 118-RSH-400-100-ND |
Manufacturer | |
Manufacturer Product Number | RSH-400-100 |
Description | RES CHAS MNT 250 UOHM 0.25% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 250 µOhms ±0.25% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 µOhms | |
Tolerance | ±0.25% | |
Power (Watts) | - | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | 30°C ~ 70°C | |
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 4.500" L x 1.250" W (114.30mm x 31.75mm) | |
Height - Seated (Max) | 0.780" (19.81mm) | |
Lead Style | 4-Terminal | |
Package / Case | Rectangular Case - Open | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $602.42000 | $602.42 |
| 10 | $444.41000 | $4,444.10 |
| 25 | $401.76040 | $10,044.01 |
| 50 | $375.08700 | $18,754.35 |
| 100 | $352.43580 | $35,243.58 |

