
PWR4525W1501J | |
---|---|
DigiKey Part Number | 118-PWR4525W1501J-ND |
Manufacturer | |
Manufacturer Product Number | PWR4525W1501J |
Description | RES SMD 1.5K OHM 5% 2W 4525 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 2W Chip Resistor 4525 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR4525W1501J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4525 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.449" L x 0.252" W (11.40mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.08000 | $17.08 |
10 | $11.32300 | $113.23 |
25 | $9.76120 | $244.03 |
50 | $8.78080 | $439.04 |
100 | $7.94820 | $794.82 |
250 | $7.03520 | $1,758.80 |
500 | $6.46370 | $3,231.85 |
1,000 | $5.97826 | $5,978.26 |
5,000 | $5.11455 | $25,572.75 |