
PWR263S-35-5000JE | |
---|---|
DigiKey Part Number | 118-PWR263S-35-5000JETR-ND - Tape & Reel (TR) 118-PWR263S-35-5000JECT-ND - Cut Tape (CT) 118-PWR263S-35-5000JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-5000JE |
Description | RES 500 OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-5000JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.44000 | $44.44 |
10 | $30.20100 | $302.01 |
25 | $26.35000 | $658.75 |
50 | $23.93520 | $1,196.76 |
100 | $21.88230 | $2,188.23 |
250 | $19.63532 | $4,908.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.22946 | $9,114.73 |
1,000 | $17.03555 | $17,035.55 |
1,500 | $16.42236 | $24,633.54 |
2,500 | $15.72889 | $39,322.22 |
3,500 | $15.31566 | $53,604.81 |
5,000 | $15.01054 | $75,052.70 |