
PWR263S-35-4700J | |
---|---|
DigiKey Part Number | PWR263S-35-4700J-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-4700J |
Description | RES SMD 470 OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-4700J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.76000 | $38.76 |
10 | $26.25100 | $262.51 |
25 | $22.85960 | $571.49 |
50 | $20.73600 | $1,036.80 |
100 | $18.92960 | $1,892.96 |
250 | $16.95144 | $4,237.86 |
500 | $15.71388 | $7,856.94 |
1,000 | $14.66279 | $14,662.79 |
5,000 | $12.79323 | $63,966.15 |