TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR263S-35-3R00FE

DigiKey Part Number
118-PWR263S-35-3R00FETR-ND - Tape & Reel (TR)
118-PWR263S-35-3R00FECT-ND - Cut Tape (CT)
118-PWR263S-35-3R00FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR263S-35-3R00FE
Description
RES SMD 3 OHM 1% 35W D2PAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR263S-35-3R00FE Models
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
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Ratings
-
Size / Dimension
0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max)
0.177" (4.50mm)
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
In-Stock: 885
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$49.18000$49.18
10$33.50900$335.09
25$29.27040$731.76
50$26.61680$1,330.84
100$24.35960$2,435.96
250$21.88756$5,471.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$20.34144$10,170.72
1,000$19.02834$19,028.34
1,500$18.35410$27,531.15
2,500$17.59131$43,978.28
3,500$17.13692$59,979.22
Manufacturers Standard Package