PM75-330K-RC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 13,865
Unit Price: $4.52000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: $2.57086
Datasheet
PM75-220K-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM75-330K-RC

DigiKey Part Number
118-PM75-330K-RCTR-ND - Tape & Reel (TR)
118-PM75-330K-RCCT-ND - Cut Tape (CT)
118-PM75-330K-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM75-330K-RC
Description
FIXED IND 33UH 1.2A 140 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 140mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM75-330K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Unshielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
15 @ 2.52MHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" Dia (7.80mm)
Height - Seated (Max)
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$4.68800$46.88
25$4.33560$108.39
50$4.08740$204.37
100$3.85340$385.34
250$3.56456$891.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.36092$1,680.46
1,000$3.16912$3,169.12
1,500$3.06210$4,593.15
2,500$2.93248$7,331.20
3,500$2.85018$9,975.63
5,000$2.76555$13,827.75
12,500$2.56594$32,074.25
Manufacturers Standard Package