
| PWR263S-35-27R0J | |
|---|---|
| DigiKey Part Number | PWR263S-35-27R0J-ND | 
| Manufacturer | |
| Manufacturer Product Number | PWR263S-35-27R0J | 
| Description | RES SMD 27 OHM 5% 35W D2PAK | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 27 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PWR263S-35-27R0J Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
| Height - Seated (Max) | 0.177" (4.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $38.51000 | $38.51 | 
| 10 | $26.08300 | $260.83 | 
| 25 | $22.71320 | $567.83 | 
| 50 | $20.60340 | $1,030.17 | 
| 100 | $18.80860 | $1,880.86 | 
| 250 | $16.84308 | $4,210.77 | 
| 500 | $15.61342 | $7,806.71 | 
| 1,000 | $14.56904 | $14,569.04 | 
| 5,000 | $12.71143 | $63,557.15 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China