
PWR263S-20-3300JE | |
|---|---|
DigiKey Part Number | 118-PWR263S-20-3300JETR-ND - Tape & Reel (TR) 118-PWR263S-20-3300JECT-ND - Cut Tape (CT) 118-PWR263S-20-3300JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-3300JE |
Description | RES SMD 330 OHM 5% 20W D2PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-3300JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.10000 | $46.10 |
| 10 | $31.38600 | $313.86 |
| 25 | $27.39640 | $684.91 |
| 50 | $24.89640 | $1,244.82 |
| 100 | $22.77120 | $2,277.12 |
| 250 | $20.44388 | $5,110.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.98826 | $9,494.13 |
| 1,000 | $17.75184 | $17,751.84 |
| 1,500 | $17.11681 | $25,675.22 |
| 2,500 | $16.39865 | $40,996.62 |
| 3,500 | $15.97071 | $55,897.49 |
| 5,000 | $15.70511 | $78,525.55 |

