
PWR263S-20-27R0J | |
---|---|
DigiKey Part Number | PWR263S-20-27R0J-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-27R0J |
Description | RES SMD 27 OHM 5% 20W D2PAK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-27R0J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.76000 | $36.76 |
10 | $24.85800 | $248.58 |
25 | $21.63160 | $540.79 |
50 | $19.61060 | $980.53 |
100 | $17.89340 | $1,789.34 |
250 | $16.01224 | $4,003.06 |
500 | $14.83572 | $7,417.86 |
1,000 | $13.83624 | $13,836.24 |
5,000 | $12.05841 | $60,292.05 |