
PWR263S-20-2000J | |
|---|---|
DigiKey Part Number | 118-PWR263S-20-2000J-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-2000J |
Description | RES SMD 200 OHM 5% 20W D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-2000J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.47000 | $36.47 |
| 10 | $24.64700 | $246.47 |
| 25 | $21.44400 | $536.10 |
| 50 | $19.44000 | $972.00 |
| 100 | $17.73580 | $1,773.58 |
| 250 | $15.86992 | $3,967.48 |
| 500 | $14.70244 | $7,351.22 |
| 1,000 | $13.71093 | $13,710.93 |
| 5,000 | $11.94727 | $59,736.35 |

