TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR263S-20-15R0FE

DigiKey Part Number
118-PWR263S-20-15R0FETR-ND - Tape & Reel (TR)
118-PWR263S-20-15R0FECT-ND - Cut Tape (CT)
118-PWR263S-20-15R0FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR263S-20-15R0FE
Description
RES SMD 15 OHM 1% 20W D2PAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR263S-20-15R0FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Ratings
-
Size / Dimension
0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max)
0.192" (4.88mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$54.25000$54.25
10$37.06400$370.64
25$32.42200$810.55
50$29.51260$1,475.63
100$27.03970$2,703.97
250$24.33192$6,082.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$22.63836$11,319.18
1,000$21.20011$21,200.11
1,500$20.46157$30,692.35
2,500$19.62612$49,065.30
3,500$19.12847$66,949.65
Manufacturers Standard Package