

PWR220T-20-20R0J | |
|---|---|
DigiKey Part Number | PWR220T-20-20R0J-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-20-20R0J |
Description | RES 20 OHM 5% 20W TO220-2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-20-20R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.08000 | $39.08 |
| 10 | $26.44200 | $264.42 |
| 25 | $23.03000 | $575.75 |
| 50 | $20.89220 | $1,044.61 |
| 100 | $19.07620 | $1,907.62 |
| 250 | $17.08552 | $4,271.38 |
| 500 | $15.84038 | $7,920.19 |
| 1,000 | $14.78296 | $14,782.96 |
| 5,000 | $12.90197 | $64,509.85 |

