

PWR220T-20-1200F | |
---|---|
DigiKey Part Number | PWR220T-20-1200F-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-20-1200F |
Description | RES 120 OHM 1% 20W TO220-2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-20-1200F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.37000 | $42.37 |
10 | $28.76300 | $287.63 |
25 | $25.07640 | $626.91 |
50 | $22.76580 | $1,138.29 |
100 | $20.80170 | $2,080.17 |
250 | $18.65176 | $4,662.94 |
500 | $17.30648 | $8,653.24 |
1,000 | $16.16417 | $16,164.17 |
5,000 | $14.16398 | $70,819.90 |