
PWR163S-25-R100JE | |
---|---|
DigiKey Part Number | 118-PWR163S-25-R100JETR-ND - Tape & Reel (TR) 118-PWR163S-25-R100JECT-ND - Cut Tape (CT) 118-PWR163S-25-R100JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-R100JE |
Description | RES 0.1 OHM 5% 25W DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-R100JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.320" L x 0.324" W (8.13mm x 8.22mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.15000 | $42.15 |
10 | $28.61600 | $286.16 |
25 | $24.94800 | $623.70 |
50 | $22.64940 | $1,132.47 |
100 | $20.69530 | $2,069.53 |
250 | $18.55636 | $4,639.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.21796 | $8,608.98 |
1,000 | $16.08149 | $16,081.49 |
1,500 | $15.49773 | $23,246.60 |
2,500 | $14.83748 | $37,093.70 |
3,500 | $14.44415 | $50,554.53 |
5,000 | $14.09153 | $70,457.65 |