DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR163S-25-30R0FE

DigiKey Part Number
118-PWR163S-25-30R0FETR-ND - Tape & Reel (TR)
118-PWR163S-25-30R0FECT-ND - Cut Tape (CT)
118-PWR163S-25-30R0FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR163S-25-30R0FE
Description
RES SMD 30 OHM 1% 25W DPAK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR163S-25-30R0FE Models
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
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Non-Standard DPAK
Supplier Device Package
Ratings
-
Size / Dimension
0.320" L x 0.324" W (8.13mm x 8.22mm)
Height - Seated (Max)
0.125" (3.17mm)
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
In-Stock: 722
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.70000$43.70
10$29.67800$296.78
25$25.88280$647.07
50$23.50720$1,175.36
100$21.48770$2,148.77
250$19.27624$4,819.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$17.89306$8,946.53
1,000$16.71794$16,717.94
1,500$16.11461$24,171.91
2,500$15.43212$38,580.30
3,500$15.02557$52,589.50
5,000$14.70420$73,521.00
Manufacturers Standard Package