DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR163S-25-1R50J

DigiKey Part Number
PWR163S-25-1R50J-ND
Manufacturer
Manufacturer Product Number
PWR163S-25-1R50J
Description
RES SMD 1.5 OHM 5% 25W DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR163S-25-1R50J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Non-Standard DPAK
Supplier Device Package
Ratings
-
Size / Dimension
0.320" L x 0.324" W (8.13mm x 8.22mm)
Height - Seated (Max)
0.125" (3.17mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$43.93000$43.93
10$29.83100$298.31
25$26.01560$650.39
50$23.62800$1,181.40
100$21.59820$2,159.82
250$19.37532$4,843.83
500$17.98504$8,992.52
1,000$16.80389$16,803.89
5,000$14.77980$73,899.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.