PVG5H205A01R00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 412
Unit Price: $32.31000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $38.43000
Datasheet

Similar


Nidec Components Corporation
In Stock: 0
Unit Price: $20.05075
Datasheet

Similar


Nidec Components Corporation
In Stock: 0
Unit Price: $18.68198
Datasheet
PVG5H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVG5H205A01R00

DigiKey Part Number
490-2234-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PVG5H205A01R00
Description
TRIMMER 2M OHM 0.25W J LEAD SIDE
Customer Reference
Detailed Description
2 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
2 MOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
11.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.146" Face (4.80mm x 3.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes