
PVG5H202C03R00 | |
|---|---|
DigiKey Part Number | 490-2683-2-ND - Tape & Reel (TR) 490-2683-1-ND - Cut Tape (CT) 490-2683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG5H202C03R00 |
Description | TRIMMER 2K OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.146" Face (4.80mm x 3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.91000 | $19.91 |
| 10 | $16.78200 | $167.82 |
| 25 | $15.65760 | $391.44 |
| 50 | $14.85500 | $742.75 |
| 100 | $14.08970 | $1,408.97 |
| 250 | $13.13324 | $3,283.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.45052 | $6,225.26 |
| 1,000 | $11.80119 | $11,801.19 |
| 1,500 | $11.43647 | $17,154.70 |
| 2,500 | $10.99237 | $27,480.92 |
| 3,500 | $10.70899 | $37,481.46 |
| 5,000 | $10.41628 | $52,081.40 |
| 6,000 | $10.26974 | $61,618.44 |

