
PVG3K103C01R00 | |
|---|---|
DigiKey Part Number | 118-PVG3K103C01R00TR-ND - Tape & Reel (TR) 118-PVG3K103C01R00CT-ND - Cut Tape (CT) 118-PVG3K103C01R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG3K103C01R00 |
Description | TRIMMER 10K OHM 0.25W GW BOT ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Bottom Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.91000 | $19.91 |
| 10 | $16.78200 | $167.82 |
| 25 | $15.65760 | $391.44 |
| 50 | $14.85500 | $742.75 |
| 100 | $14.08970 | $1,408.97 |
| 250 | $13.13324 | $3,283.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.45052 | $6,225.26 |
| 1,000 | $11.80119 | $11,801.19 |
| 1,500 | $11.43647 | $17,154.70 |
| 2,500 | $10.99237 | $27,480.92 |
| 3,500 | $10.70899 | $37,481.46 |
| 5,000 | $10.41628 | $52,081.40 |
| 6,000 | $10.26974 | $61,618.44 |


