
PVG3A502C01R00 | |
|---|---|
DigiKey Part Number | 490-2655-2-ND - Tape & Reel (TR) 490-2655-1-ND - Cut Tape (CT) 490-2655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG3A502C01R00 |
Description | TRIMMER 5K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PVG3A502C01R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $8.50100 | $85.01 |
| 25 | $7.93640 | $198.41 |
| 50 | $7.53200 | $376.60 |
| 100 | $7.14600 | $714.60 |
| 250 | $6.66352 | $1,665.88 |
| 500 | $6.31844 | $3,159.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.99013 | $5,990.13 |
| 2,000 | $5.67795 | $11,355.90 |
| 3,000 | $5.50253 | $16,507.59 |
| 5,000 | $5.28888 | $26,444.40 |
| 7,000 | $5.15257 | $36,067.99 |
| 10,000 | $5.01177 | $50,117.70 |
| 12,000 | $4.94125 | $59,295.00 |


