PV37P503A01B00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 7,592
Unit Price: $24.26000
Datasheet

Similar


TT Electronics/BI
In Stock: 11,694
Unit Price: $16.91000
Datasheet
PV37P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV37P503A01B00

DigiKey Part Number
490-2366-ND
Manufacturer
Manufacturer Product Number
PV37P503A01B00
Description
TRIMMER 50KOHM 0.25W PC PIN SIDE
Customer Reference
Detailed Description
50 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
50 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±150ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.252" x 0.157" Face (6.40mm x 4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes