
PV36X204C01B00 | |
|---|---|
DigiKey Part Number | 118-PV36X204C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36X204C01B00 |
Description | TRIMMER 200KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV36X204C01B00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.394" x 0.197" Face (10.00mm x 5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.56000 | $20.56 |
| 10 | $17.30400 | $173.04 |
| 25 | $16.14720 | $403.68 |
| 50 | $15.32000 | $766.00 |
| 100 | $14.52950 | $1,452.95 |
| 250 | $13.54344 | $3,385.86 |
| 500 | $12.83904 | $6,419.52 |
| 1,000 | $12.16954 | $12,169.54 |
| 5,000 | $10.74124 | $53,706.20 |

