
PTVS1-022C-H | |
|---|---|
DigiKey Part Number | 118-PTVS1-022C-HTR-ND - Tape & Reel (TR) 118-PTVS1-022C-HCT-ND - Cut Tape (CT) 118-PTVS1-022C-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS1-022C-H |
Description | TVS DIODE 22VWM 28VC 2DFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 28V (Typ) Clamp 1000A (1kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24V | |
Voltage - Clamping (Max) @ Ipp | 28V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1000A (1kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2000pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.61000 | $33.61 |
| 10 | $25.43000 | $254.30 |
| 25 | $23.38880 | $584.72 |
| 100 | $21.14190 | $2,114.19 |
| 250 | $20.59596 | $5,148.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.33189 | $45,829.73 |

