PTV111-1215A-B1503
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV111-2415A-B103

DigiKey Part Number
PTV111-2415A-B103-ND
Manufacturer
Manufacturer Product Number
PTV111-2415A-B103
Description
POT 10K OHM 1/20W CARBON LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
Flatted
Actuator Length
0.591" (15.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Through Hole, Snap In
Size - Body
Rectangular - 0.528" x 0.472" Face (13.40mm x 12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,000$7.53062$7,530.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.