PTR902-2020F-A503
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTR902-2020F-A503

DigiKey Part Number
118-PTR902-2020F-A503-ND
Manufacturer
Manufacturer Product Number
PTR902-2020F-A503
Description
POT 50K OHM 1/40W CARBON LOG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
50k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.025W, 1/40W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
50k
Tolerance
±20%
Power (Watts)
0.025W, 1/40W
Built in Switch
Rotary, SPST
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
2
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
Flatted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$30.35000$30.35
10$25.53600$255.36
25$23.82600$595.65
90$21.60467$1,944.42
180$20.48417$3,687.15
270$19.85415$5,360.62
540$18.81954$10,162.55
1,080$17.83606$19,262.94
5,040$15.82484$79,757.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.