
PTL45-15O0-104B1 | |
|---|---|
DigiKey Part Number | PTL45-15O0-104B1-ND |
Manufacturer | |
Manufacturer Product Number | PTL45-15O0-104B1 |
Description | SLIDE POT 100K OHM 0.125W TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTL45-15O0-104B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.276" H (60.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.13000 | $21.13 |
| 10 | $17.79400 | $177.94 |
| 25 | $16.60400 | $415.10 |
| 60 | $15.53383 | $932.03 |
| 120 | $14.73225 | $1,767.87 |
| 300 | $13.73103 | $4,119.31 |
| 540 | $13.12265 | $7,086.23 |
| 1,020 | $12.49306 | $12,742.92 |
| 5,040 | $11.03677 | $55,625.32 |


