PRS12R-4015K-103B1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PRS12R-4015K-103B1
PRS12R-4015K-103B1
PRS12R-4015K-103B1

PRS12R-4015K-103B1

DigiKey Part Number
118-PRS12R-4015K-103B1-ND
Manufacturer
Manufacturer Product Number
PRS12R-4015K-103B1
Description
POT 10K OHM 1/20W LINEAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10k Ohm 2 Gang Linear Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
2
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
PC Pins
Actuator Type
Knurled
Actuator Length
0.591" (15.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Through Hole
Size - Body
Square - 0.618" x 0.433" Face (15.70mm x 11.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 962
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$21.02000$21.02
10$17.71100$177.11
25$16.53040$413.26
50$15.68140$784.07
100$14.87340$1,487.34
300$13.67077$4,101.23
500$13.14286$6,571.43
1,000$12.45740$12,457.40
5,000$10.99519$54,975.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.