
PM75-330K-RC | |
---|---|
DigiKey Part Number | 118-PM75-330K-RCTR-ND - Tape & Reel (TR) 118-PM75-330K-RCCT-ND - Cut Tape (CT) 118-PM75-330K-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM75-330K-RC |
Description | FIXED IND 33UH 1.2A 140 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM75-330K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $4.68800 | $46.88 |
25 | $4.33560 | $108.39 |
50 | $4.08740 | $204.37 |
100 | $3.85340 | $385.34 |
250 | $3.56456 | $891.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.36092 | $1,680.46 |
1,000 | $3.16912 | $3,169.12 |
1,500 | $3.06210 | $4,593.15 |
2,500 | $2.93248 | $7,331.20 |
3,500 | $2.85018 | $9,975.63 |
5,000 | $2.76555 | $13,827.75 |
12,500 | $2.56594 | $32,074.25 |