
CS321613-150K | |
---|---|
DigiKey Part Number | CS321613-150KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS321613-150K |
Description | FIXED IND 15UH 25MA 1.1 OHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Multilayer Inductor 25 mA 1.1Ohm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 45 @ 1MHz | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |