AIML-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AIML-1206
Abracon: Who We Are Today

AIML-1206-150K-T

DigiKey Part Number
535-11659-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AIML-1206-150K-T
Description
FIXED IND 15UH 5MA 800 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Shielded Multilayer Inductor 5 mA 800mOhm Max 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIML-1206-150K-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
15 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
40 @ 1MHz
Frequency - Self Resonant
23MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.73599$22,079.70