PM7032S-101M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2,068
Unit Price: $5.59000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $3.06933
Datasheet
Image for PM7032S-101M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM7032S-101M

DigiKey Part Number
PM7032S-101M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM7032S-101M
Description
FIXED IND 100UH 510MA 540 MOHM
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 510 mA 540mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM7032S-101M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
450mA
Shielding
Shielded
DC Resistance (DCR)
540mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes