
SRR7032-101M | |
|---|---|
DigiKey Part Number | SRR7032-101MTR-ND - Tape & Reel (TR) SRR7032-101MCT-ND - Cut Tape (CT) SRR7032-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7032-101M |
Description | FIXED IND 100UH 450MA 540 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 450 mA 540mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7032-101M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 540mOhm Max | |
Q @ Freq | 28 @ 796kHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $4.57900 | $45.79 |
| 100 | $3.76630 | $376.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.99273 | $4,489.10 |
| 3,000 | $2.82219 | $8,466.57 |
| 4,500 | $2.72705 | $12,271.73 |
| 7,500 | $2.61189 | $19,589.17 |
| 10,500 | $2.53878 | $26,657.19 |
| 15,000 | $2.46357 | $36,953.55 |


