Similar

PM5022S-221M-RC | |
|---|---|
DigiKey Part Number | PM5022S-221M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM5022S-221M-RC |
Description | FIXED IND 220UH 1A 510 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 1 A 510mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5022S-221M-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 510mOhm |
Series | Q @ Freq 29 @ 796kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 3.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.720" L x 0.551" W (18.30mm x 14.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.280" (7.10mm) |
Current - Saturation (Isat) 1.9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1806-221M | Bourns Inc. | 236 | 118-SRR1806-221MCT-ND | $8.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.09470 | $20,473.50 |


