220 µH Shielded Drum Core, Wirewound Inductor 1 A 510mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1806-221M

DigiKey Part Number
118-SRR1806-221MTR-ND - Tape & Reel (TR)
118-SRR1806-221MCT-ND - Cut Tape (CT)
118-SRR1806-221MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1806-221M
Description
FIXED IND 220UH 1A 510 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 1 A 510mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1806-221M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
510mOhm
Q @ Freq
29 @ 796kHz
Frequency - Self Resonant
3.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.720" L x 0.551" W (18.30mm x 14.00mm)
Height - Seated (Max)
0.280" (7.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.63000$8.63
10$7.09500$70.95
100$5.83480$583.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.39792$1,349.48
500$5.08976$2,544.88
750$4.91788$3,688.41
1,250$4.70961$5,887.01
1,750$4.57740$8,010.45
2,500$4.44142$11,103.55
Manufacturers Standard Package