
PM43-330K-RC | |
|---|---|
DigiKey Part Number | M8507TR-ND - Tape & Reel (TR) M8507CT-ND - Cut Tape (CT) M8507DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM43-330K-RC |
Description | FIXED IND 33UH 640MA 540MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 640 mA 540mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM43-330K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 990mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 540mOhm | |
Q @ Freq | 23 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 10 | $5.49900 | $54.99 |
| 100 | $4.52470 | $452.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.59594 | $5,393.91 |
| 3,000 | $3.39113 | $10,173.39 |
| 4,500 | $3.27692 | $14,746.14 |
| 7,500 | $3.13862 | $23,539.65 |
| 10,500 | $3.06963 | $32,231.12 |

